SPPB2A0100

Alps Alpine
688-SPPB2A0100
SPPB2A0100

Mfr.:

Description:
Detector Switches Lead/Right/Actuator 9.3 ON start .1A 30V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Detector Switches
RoHS:  
0.35 N
7 mm
100 mA
30 VDC
Solder Terminal
Bulk
Brand: Alps Alpine
Illuminated: Non-Illuminated
Mounting Style: Chassis Mount
Product Type: Detector Switches
Series: SPPB
Factory Pack Quantity: 1000
Subcategory: Switches
Unit Weight: 324,450 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501199
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 719

Stock:
719 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,71 € 1,71 €
1,41 € 14,10 €
1,32 € 33,00 €
1,24 € 62,00 €
1,05 € 105,00 €
0,907 € 907,00 €
0,85 € 1.700,00 €