HPP11 SL080

Alpha Wire
602-HPP11-SL
HPP11 SL080

Mfr.:

Description:
Conduit Fittings & Accessories PG11 Hole Plug .24 inch Thread Length - Slate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Conduit Fittings & Accessories
RoHS:  
Hole Plugs
PG11
6 mm
Polyamide (PA)
Gray
Brand: Alpha Wire
IP Rating: IP68
Mounting Method: Screw
Series: HPP
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Unit Weight: 11,793 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Turkey
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cable Glands

Alpha Wire Cable Glands help a compatible cable ensure its characteristics are delivered through the enclosure it enters. These components feature high-strength polyamide sealing and termination to provide exceptional strain relief. The series includes dome glands, flexible spiral glands, and sealing hole plugs with NPT, metric, or PG threads. These glands also provide superior environmental protection, offering a V2 flammability rating as well as dust-, dirt-, and sand-resistant IP68 status. Alpha Wire Cable Glands withstand dripping water and water pressure, featuring a large clamping range and chloroprene rubber O-ring/seal. The glands are UL 514 and CSA C22.2 approved as well as RoHS compliant. Ideal applications include renewable energy, industrial automation, and electrical equipment.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,583 € 0,58 €
0,498 € 4,98 €
0,467 € 9,34 €
0,444 € 22,20 €
0,423 € 42,30 €
0,396 € 79,20 €
0,377 € 188,50 €
0,355 € 355,00 €
0,336 € 672,00 €