AT121925 OR005

Alpha Wire
602-AT121925-100-08
AT121925 OR005

Mfr.:

Description:
Hook-up Wire 12 AWG 19/25 600V, PTFE 100 ft Spool, Orange

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Orange
100 ft
19 x 25
Polytetrafluoroethylene (PTFE)
600 V
Silver Plated Copper
+ 200 C
Hook-up Wire
12 AWG
Brand: Alpha Wire
Outside Diameter: 2.82 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 1,066 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
688,75 € 688,75 €
645,52 € 1.291,04 €
633,24 € 3.166,20 €
622,32 € 6.223,20 €
25 Quote