492500 BK005

Alpha Wire
602-492500-100-02
492500 BK005

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit 0.5 inch I.D. Convoluted Slit Loom Polyethylene 100 ft Spool - Black

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Tubings
Flexible, Convoluted, Split
12.7 mm
100 ft
Black
Brand: Alpha Wire
Product Type: Conduit & Tubing
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 1,306 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3917390000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
69,56 € 69,56 €
62,79 € 313,95 €
62,12 € 621,20 €
62,07 € 1.551,75 €
61,07 € 3.053,50 €
60,52 € 6.052,00 €
250 Quote