2463C SL005

Alpha Wire
602-2463C-100
2463C SL005

Mfr.:

Description:
Multi-Conductor Cables 22 AWG, 4 Conductor Communication Cable, Shielded, 100 ft - Slate

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
REACH - SVHC:
Communication and Control
Shielded
8 Conductor
100 ft
22 AWG
5.84 mm (0.23 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 30
300 V
Brand: Alpha Wire
Features: Applications include: RS-232/422/485, audio systems, computer peripherals, security and control systems
Insulation Material: Polypropylene (PP)
Product Type: Multi-Conductor Cables
Series: 2463
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 1,678 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499500
CNHTS:
8544492100
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 8/17/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
529,72 € 529,72 €
494,84 € 989,68 €
475,55 € 2.377,75 €
463,03 € 4.630,30 €