1560 BL001

Alpha Wire
602-1560-1000-06
1560 BL001

Mfr.:

Description:
Hook-up Wire 12AWG 65/30 PVC 1000ft SPOOL BLUE

Due to size or weight of the product, your shipping charge may increase.

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Blue
1000 ft
65 x 30
Polyvinyl Chloride (PVC)
1 kV
Tinned Copper
+ 80 C
MIL-W-76 Type MW
1560
Hook-up Wire
12 AWG
Brand: Alpha Wire
Outside Diameter: 3.18 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 11,294 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544499000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hookup Wire

Alpha Wire offers single conductor hookup wire in 16 - 30AWG with a 300V rating and operating temperatures from -40ºC up to 80º, 90º, and 105ºC. RoHS compliant, the stranded or solid tinned copper hookup wire has many insulation options to meet various temperature and color requirements.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.805,76 € 1.805,76 €
1.677,59 € 3.355,18 €
1.524,53 € 7.622,65 €