AS4C8M16MSA-6BIN

Alliance Memory
913-AS4C8M16MSA-6BIN
AS4C8M16MSA-6BIN

Mfr.:

Description:
DRAM 128M 166MHz 8Mx16 Mobile LP SDRAM IT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: DRAM
RoHS:  
SDRAM Mobile
128 Mbit
16 bit
166 MHz
FBGA-54
8 M x 16
5.5 ns
1.7 V
1.95 V
- 40 C
+ 85 C
AS4C8M16MSA-6
Tray
Brand: Alliance Memory
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 319
Subcategory: Memory & Data Storage
Supply Current - Max: 50 mA
Unit Weight: 3,188 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542329000
CAHTS:
8542320020
USHTS:
8542320002
MXHTS:
8542320201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Mobile Low Power SDRAMs

Alliance Memory Mobile Low Power SDRAMs are high-performance CMOS Dynamic RAMs (DRAM) with a 64ms refresh period (4K cycle). These devices feature advanced circuit design to provide low active current and extremely low standby current. The low power features include Auto Temperature Compensated Self Refresh (TCSR), partial array self-refresh power-saving mode, deep power-down mode, and driver strength control.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,83 € 11,83 €
10,98 € 109,80 €
10,64 € 266,00 €
10,39 € 519,50 €
10,13 € 1.013,00 €
9,71 € 2.427,50 €
9,46 € 4.730,00 €