AS4C16M16MSA-6BINTR

Alliance Memory
913-A4C16M16MSA6BINT
AS4C16M16MSA-6BINTR

Mfr.:

Description:
DRAM 256M 166MHz 16Mx16 Mobile LP SDRAM IT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: DRAM
RoHS:  
SDRAM Mobile
256 Mbit
16 bit
166 MHz
FBGA-54
16 M x 16
6 ns
1.7 V
1.95 V
- 40 C
+ 85 C
AS4C16M16MSA-6
Reel
Brand: Alliance Memory
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 1000
Subcategory: Memory & Data Storage
Supply Current - Max: 80 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542320020
USHTS:
8542320024
MXHTS:
8542320201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Mobile Low Power SDRAMs

Alliance Memory Mobile Low Power SDRAMs are high-performance CMOS Dynamic RAMs (DRAM) with a 64ms refresh period (4K cycle). These devices feature advanced circuit design to provide low active current and extremely low standby current. The low power features include Auto Temperature Compensated Self Refresh (TCSR), partial array self-refresh power-saving mode, deep power-down mode, and driver strength control.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
7,61 € 7.610,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
13,72 €
Min:
1