CT8131BV-IS3

Allegro MicroSystems
462-CT8131BV-IS3
CT8131BV-IS3

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors XtremeSense TMR Omnipolar Switch with Open Drain Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Omnipolar
110 nA
+/-3.0 mT
+/-2.0 mT
1.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SOT-23-3
CT8131
Reel
Cut Tape
MouseReel
Brand: Allegro MicroSystems
Output Type: Digital
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
France
The country is subject to change at the time of shipment.

CT813x TMR Digital Latches

Allegro MicroSystems CT813x Omnipolar Tunnel Magneto-resistance (TMR) Digital Latches provide a monolithic solution for superior sensing performance. CT813x TMR Digital Latches are designed for consumer and industrial applications and are based on Allegro MicroSystems XtremeSense™ TMR technology with an integrated CMOS process. Allegro MicroSystems CT813x Digital Latches offer stable magnetic operation over the operating temperature range. CT813x offers low power consumption as low as 110nA, which is ideal for battery-operated products where minimal current consumption is required. It supports magnetic fields down to 0.9mT for applications where there is a large air gap requirement.

In Stock: 3.844

Stock:
3.844 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,903 € 0,90 €
0,798 € 3,99 €
0,71 € 7,10 €
0,678 € 33,90 €
0,648 € 64,80 €
0,579 € 289,50 €
0,554 € 554,00 €
0,523 € 1.046,00 €
Full Reel (Order in multiples of 3000)
0,505 € 1.515,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.