CT220FMV-IS5

462-CT220FMV-IS5
CT220FMV-IS5

Mfr.:

Description:
Board Mount Current Sensors XtremeSense High Linearity, High-Resolution Contact Current Sensor, 6-lead DFN, +/-5 mT, High Accuracy, I-Temp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Current Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Current Sense
20 us
0.5 %
200 kHz
2.7 V to 5.5 V
Analog
Brand: Allegro MicroSystems
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package/Case: SOT-23
Packaging: Reel
Packaging: Cut Tape
Product Type: Board Mount Current Sensors
Series: CT220
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Tradename: XtremeSense
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: