ACS758LCB-050B-PFF-T

Allegro MicroSystems
250-758LCB050BPFFT
ACS758LCB-050B-PFF-T

Mfr.:

Description:
Board Mount Current Sensors For New Designs Use ACS772/3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Current Sensors
RoHS:  
10 mA
Current Sense
4 us
5 V
Analog
Brand: Allegro MicroSystems
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Package/Case: CB-5
Packaging: Tube
Product Type: Board Mount Current Sensors
Series: ACS758
Factory Pack Quantity: 408
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: Hall-Effect
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

In Stock: 5.215

Stock:
5.215 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,87 € 8,87 €
8,03 € 40,15 €
7,72 € 77,20 €
7,24 € 181,00 €
6,99 € 349,50 €
6,76 € 676,00 €
6,69 € 1.672,50 €
6,13 € 2.501,04 €
5,93 € 4.838,88 €