ACS37220LEZATR-200B5

Allegro MicroSystems
250-LEZATR-200B5
ACS37220LEZATR-200B5

Mfr.:

Description:
Board Mount Current Sensors High Power Density 200A, 5V Current Sensor in QFN Package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Current Sensors
200 A
Current Sense
4 us
10 Hz to 10 MHz
5 V
Analog
Brand: Allegro MicroSystems
Height: 1.45 mm
Length: 4 mm
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Package/Case: QFN-7
Product Type: Board Mount Current Sensors
Series: ACS37220
Factory Pack Quantity: 1000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: Low-Resistance Current Sensor
Width: 4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ACS37220 Low-Resistance Current Sensors

Allegro MicroSystems ACS37220 Low-Resistance Current Sensors are housed in a 7-pin QFN package and accurately measure currents up to 200A. The Allegro MicroSystems ACS37220 sensors offer minimal internal conductor resistance (<100μΩ). Using two Hall plates, the devices offer common-mode field rejection and enhanced performance in the presence of external magnetic fields.

In Stock: 6.970

Stock:
6.970 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,66 € 2,66 €
2,37 € 11,85 €
2,14 € 21,40 €
2,06 € 103,00 €
1,97 € 197,00 €
1,81 € 905,00 €
1,71 € 1.710,00 €
1,64 € 3.280,00 €
1,59 € 7.950,00 €