PCI-1716L-B1

Advantech
923-PCI-1716L-B1
PCI-1716L-B1

Mfr.:

Description:
Data Logging & Acquisition 250k, 16bit High-resolution Multifunction w/o AO

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Data Logging & Acquisition
Cards
DAQ
Combined
SCSI
PCI
150 mA, 500 mA
16 Channel
Brand: Advantech
Length: 175 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Product Type: Dataloggers
Series: PCI-1716/L/H
Factory Pack Quantity: 1
Subcategory: Test Equipment
Tradename: Advantech Corporation
Voltage Rating: 5 V, 12 V
Width: 100 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
4A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCI-1716 Multifunction PCI Cards

Advantech PCI-1716 Multifunction PCI Cards offer 16 single-ended, 8 differential, or a combination of analog inputs. These PCI cards provide 2 analog output channels and 16-ch digital input and output. The PCI-1716 multifunction PCI cards feature a 16-bit A/D converter with a sampling rate of up to 250kHz and ±15V overvoltage protection. These PCI cards support auto-calibration, a BoardID™ switch, and an internal or external convert clock source. The PCI-1716 multifunction PCI cards are housed in 175mm x 100mm dimensions and operate at a 0°C to 60°C temperature range.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
490,31 € 490,31 €