FPM-217-R8AE

Advantech
923-FPM-217-R8AE
FPM-217-R8AE

Mfr.:

Description:
HMI Displays & Panel PCs 17" SXGA Ind. Monitor,w/Resistive TS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: HMI Displays & Panel PCs
Resistive
100 VAC to 240 VAC, 12 VDC
USB
1280 x 1024
17 in
0 C
+ 50 C
410.4 mm x 343.4 mm x 54 mm
Brand: Advantech
Product Type: Panel PCs
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8524910000
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FPM-200 Industrial Monitors

Advantech FPM-200 Industrial Monitors feature sleek, simple lines and a true-flat touchscreen with an IP66-rated aluminum alloy front bezel. These rugged displays offer an industrial-grade design that withstands operation in various industrial environments. The anti-glare screen utilizes tempered glass, and the PCAP touch control is durable yet enables simple, intuitive operation. These monitors incorporate a 16:9 widescreen and slim design while supporting various operating systems. Advantech FPM-200 Industrial Monitors feature direct HDMI, DP, and VGA input interfaces and several mounting options - panel, wall, desktop, and VESA arm. The series suits intuitive operation in industrial environments such as smart factories and machine automation displays.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
872,94 € 872,94 €