ATS-TCP-1029

Advanced Thermal Solutions
984-ATS-TCP-1029
ATS-TCP-1029

Mfr.:

Description:
Liquid Cold Plates, Liquid Cooling & Heat Pipes Liquid Cold Plate, 4-Pass, Aluminum Base/Copper Tube, 0.009C/W, 305x100x15mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Liquid Cold Plates, Liquid Cooling & Heat Pipes
RoHS:  
Liquid Cold Plates
Tubed, 4-Pass
Copper
0.012 C/W
305 mm
100 mm
15.2 mm
Automotive, Instruments, Wind Turbines
Brand: Advanced Thermal Solutions
Mounting Style: Panel
Packaging: Bulk
Product Type: Heat Sinks
Series: ATS-TCP
Factory Pack Quantity: 5
Subcategory: Heat Sinks
Unit Weight: 1,317 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
7411211000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Tubed Cold Plates

Advanced Thermal Solutions Tubed Cold Plates provide a reliable, cost-effective solution for thermal management applications where the liquid cooling of components is preferred over air cooling. These cold plates feature continuous copper or stainless steel tubing. The stainless steel tubing is secured between two base plates. The copper tubing utilizes a press-fit attachment method, which maximizes heat transfer because the tubes are directly connected to the plate instead of through bulky epoxy or thermal insulators. Advanced Thermal Solutions Tubed Cold Plates come with secure, 3/8" push-to-connect tube fittings for a tight connection between the cold plate and inlet and outlet tubing.

Liquid Cooling

Advanced Thermal Solutions Liquid Cooling offers a comprehensive range of solutions. The liquid cooling lineup includes chillers, flow meters, industrial cooling distribution modules (iCDMs), leak detectors, heat exchangers, heat sinks, and a generous variety of cold plates. This complete product offering from ATS is designed to address the most demanding thermal challenges.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 9/25/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
772,12 € 772,12 €
633,03 € 6.330,30 €