ATS-HE20-C3-R0

Advanced Thermal Solutions
984-ATS-HE20-C3-R0
ATS-HE20-C3-R0

Mfr.:

Description:
Heat Exchangers Heat Exchanger with One 12VDC Fan with PWM

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Exchangers
RoHS:  
ATS-HE26
Heat Exchangers
Liquid-to-Air
12 VDC
48 mm
136 mm
Brand: Advanced Thermal Solutions
Length: 138 mm
Packaging: Bulk
Product Type: Heat Exchangers
Factory Pack Quantity: 1
Subcategory: Thermoelectric
Unit Weight: 1,404 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8419505000
JPHTS:
841950000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Heat Exchangers

Advanced Thermal Solutions Standard Heat Exchangers are tube-to-fin heat exchangers that maximize heat transfer from liquid to air. The heat exchangers feature a copper fin and tube construction with silver-solder brazed joints, which are suitable for a variety of fluids such as water, dielectric fluids, and custom-designed heat transfer fluids. Advanced Thermal Solutions Standard Heat Exchangers are internally cleaned and externally coated for corrosion protection and 100% pressure tested. The heat exchangers are available with and without fans and ideal for automotive, aerospace, medical, semiconductor processing, HVAC, and compressor and electronic cooling applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
494,12 € 2.470,60 €
437,06 € 4.370,60 €