ATS-EXL121-1220-R0

Advanced Thermal Solutions
984-ATSEXL121-1220R0
ATS-EXL121-1220-R0

Mfr.:

Description:
Heat Sinks PCIe Extrusion Profile, AL6063, 1220mm Length, 60mm Width, 14mm Height
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Extrusions
Electronic Cooling Applications
Adhesive
Aluminum
Rectangular Fin
16.1 C/W
1.22 m
60 mm
14 mm
Brand: Advanced Thermal Solutions
Packaging: Bulk
Product Type: Heat Sinks
Series: ATS-EXL
Factory Pack Quantity: 1
Subcategory: Heat Sinks
Type: Aluminum Extrusion
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
7604291010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCIe ATS-EXL Extrusions

Advanced Thermal Solutions PCIe (Peripheral Component Interconnect Express) ATS-EXL Extrusions are off-the-shelf extrusion profiles that require no tooling. The thermal management of PCIe cards is critical to maintaining optimal speeds. Advanced Thermal Solutions PCIe ATS-EXL Extrusions offer cooling solutions for all PCIe sizes and next-generation device connectors. The extrusions are available in a variety of designs to meet system analysis and cooling requirements. These devices are available in various lengths, such as 254mm, 288mm, 300mm, and 1220mm.

ATS-EXL Aluminum Extruded Heat Sinks

Advances Thermal Solutions Inc. ATS-EXL Aluminum Extruded Heat Sinks are cost-effective solutions for a majority of electronic cooling applications. Designed with ATS high-performance extrusion profiles, the ATS-EXL heat sinks help eliminate tooling costs and reduce lead time. The RoHS-compliant heat sinks are offered in a variety of profiles and sizes, ranging from 40.9mm to 482.9mm in width and 9.9mm to 72.9mm in height. All extrusion profiles are unfinished (degreased).

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
187,65 € 1.876,50 €
178,70 € 4.467,50 €
173,10 € 8.655,00 €