ATS-CPX035035025-150-C2-R0

Advanced Thermal Solutions
984-CPX03503-150C2R0
ATS-CPX035035025-150-C2-R0

Mfr.:

Description:
Heat Sinks pushPIN Heat Sink, Blue, Square Fin, 35mm L, 35mm W, 25mm H, 4.82C/W at 100LFM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Heat Sinks
Push Pin
Aluminum
Square Fin
4.82 deg C/W
1.378" (35.00mm)
1.378" (35.00mm)
0.984" (25.00mm)
Brand: Advanced Thermal Solutions
Color: Blue
Packaging: Tray
Product Type: Heat Sinks
Series: pushPIN(TM)
Factory Pack Quantity: 25
Subcategory: Heat Sinks
Tradename: pushPIN
Type: Top Mount
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473308000
CNHTS:
7616991090
USHTS:
7616995190
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Straight & Cross-Cut Heat Sinks

Advanced Thermal Solutions Straight and Cross-Cut Heat Sinks are suitable for various applications where the direction of the airflow is ambiguous. Straight-fin heat sinks are available for component sizes from 10mm x 10mm to 60mm x 60mm, and they can be attached to the device using double-sided thermal adhesive, Z-clip, or maxiGRIP™ technology. Cross-cut heat sinks from Advanced Thermal Solutions offer high efficiency and low pressure drop, and are fabricated from extruded aluminum to minimize thermal resistance.

Availability

Stock:
3 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,72 € 4,72 €
4,23 € 42,30 €
4,02 € 100,50 €
3,88 € 194,00 €
3,73 € 373,00 €
3,56 € 890,00 €
3,43 € 1.715,00 €
3,30 € 3.300,00 €