ATS-55150D-C1-R0

Advanced Thermal Solutions
984-ATS-55150D-C1-R0
ATS-55150D-C1-R0

Mfr.:

Description:
Heat Sinks Heat Sink, High Performance, X-Cut, Double-Side Tape, T412, 15x15x9.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Heat Sinks
BGA
Adhesive
Aluminum
Cross Cut Fin
29.5 C/W
15 mm
15 mm
9.5 mm
Brand: Advanced Thermal Solutions
Color: Black
Packaging: Bulk
Product Type: Heat Sinks
Series: BGA Cross-Cut
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Type: Component
Unit Weight: 8,505 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542900000
CNHTS:
7616991090
CAHTS:
8542900000
USHTS:
8542900000
JPHTS:
854290000
MXHTS:
8542900100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 86

Stock:
86
Can Dispatch Immediately
On Order:
200
Expected 8/7/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,90 € 7,90 €
7,00 € 70,00 €
6,67 € 133,40 €
6,42 € 321,00 €
6,18 € 618,00 €
5,77 € 1.154,00 €
5,62 € 2.810,00 €
5,46 € 5.460,00 €