ATS-01A-01-C3-R0

Advanced Thermal Solutions
984-ATS-01A-01-C3-R0
ATS-01A-01-C3-R0

Mfr.:

Description:
Heat Sinks pushPIN Heat Sink Assembly, Fine-Pitch/X-Cut, Hole: 4-Corner, Blue, T412

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Brand: Advanced Thermal Solutions
Packaging: Tray
Product Type: Heat Sinks
Series: ATS-01A
Factory Pack Quantity: 25
Subcategory: Heat Sinks
Tradename: pushPIN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
7616995190
MXHTS:
7616995195
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Straight & Cross-Cut Heat Sinks

Advanced Thermal Solutions Straight and Cross-Cut Heat Sinks are suitable for various applications where the direction of the airflow is ambiguous. Straight-fin heat sinks are available for component sizes from 10mm x 10mm to 60mm x 60mm, and they can be attached to the device using double-sided thermal adhesive, Z-clip, or maxiGRIP™ technology. Cross-cut heat sinks from Advanced Thermal Solutions offer high efficiency and low pressure drop, and are fabricated from extruded aluminum to minimize thermal resistance.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,45 € 5,45 €
5,12 € 51,20 €
4,59 € 114,75 €
4,50 € 225,00 €
4,37 € 437,00 €
4,25 € 1.062,50 €
4,20 € 2.100,00 €
4,13 € 4.130,00 €
3,96 € 9.900,00 €