ALD4704APBL

Advanced Linear Devices
585-ALD4704APBL
ALD4704APBL

Mfr.:

Description:
Precision Amplifiers 1.0mV High Slew Rate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Linear Devices
Product Category: Precision Amplifiers
RoHS:  
4 Channel
2.1 MHz
5 V/us
1 mV
20 pA
6 V, 10 V
3.25 V, 6.5 V
13 mA
15 mA
65 dB
26 nV/sqrt Hz
PDIP-14
Through Hole
No Shutdown
0 C
+ 70 C
ALD4704A
Tube
Brand: Advanced Linear Devices
Pd - Power Dissipation: 130 mW
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Technology: CMOS
Voltage Gain dB: 100 dB
Unit Weight: 1,620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,21 € 355,25 €
13,89 € 1.389,00 €
13,54 € 3.385,00 €
13,41 € 6.705,00 €