ALD1704GPAL

Advanced Linear Devices
585-ALD1704GPAL
ALD1704GPAL

Mfr.:

Description:
Operational Amplifiers - Op Amps Hi Slew Rate R-to-R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Linear Devices
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
2.1 MHz
5 V/us
10 mV
30 pA
6 V, 10 V
3.25 V, 6.5 V
5 mA
15 mA
60 dB
26 nV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
0 C
+ 70 C
ALD1704G
Tube
Brand: Advanced Linear Devices
Maximum Dual Supply Voltage: 6 V
Minimum Dual Supply Voltage: 3.25 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 60 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,50 € 225,00 €
4,40 € 440,00 €
4,29 € 1.072,50 €
4,22 € 2.110,00 €
4,18 € 4.180,00 €
4,16 € 10.400,00 €