ALD1102ASAL

Advanced Linear Devices
585-ALD1102ASAL
ALD1102ASAL

Mfr.:

Description:
MOSFETs Dual P-Channel Pair

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Linear Devices
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOIC-8
P-Channel
2 Channel
12 V
16 mA
180 Ohms
- 12 V, 12 V
400 mV
0 C
+ 70 C
500 mW
Enhancement
Tube
Brand: Advanced Linear Devices
Configuration: Dual
Product Type: MOSFETs
Series: ALD1102A
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 2 P-Channel
Unit Weight: 74 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8542390090
JPHTS:
8541210101
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,86 € 343,00 €
6,34 € 634,00 €
6,33 € 3.165,00 €