SLE65S1203F01

Advanced Energy / SL Power
675-SLE65S1203F01
SLE65S1203F01

Mfr.:

Description:
Desktop AC Adapters 65W 12V Med

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Desktop AC Adapters
RoHS:  
Required
Universal
90 VAC to 264 VAC
1 Output
65 W
12 VDC
5.4 A
Medical, Industrial
Barrel Connector
2.5 mm x 5.5 mm x 9.5 mm
1.5 m
Level VI
SLE65
2xMOPP
AC Inlet Type: C14
Approvals: CB, PSE, RCM, TUV, UL
Brand: Advanced Energy / SL Power
Connector A Polarity: Center Positive
Height: 34 mm
Length: 125 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Factory Pack Quantity: 250
Subcategory: AC-DC Power Supply
Width: 62 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504407007
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SLE Desktop AC Adapters

Advanced Energy / SL Power SLE Desktop AC Adapters offer a 9V to 48V voltage range, 7A maximum current, and up to 89% efficiency rating. The SLE series meets class B conducted and radiated EMI standards. The product families include 48W, 65W, and 90W. Advanced Energy / SL Power SLE Desktop AC Adapters are ideal for industrial, medical, and test and measurement applications.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

In Stock: 136

Stock:
136 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,77 € 25,77 €
23,70 € 118,50 €
22,86 € 228,60 €
21,79 € 544,75 €
21,03 € 1.051,50 €
19,75 € 4.937,50 €