LPP200S24K

Advanced Energy / SL Power
675-LPP200S24K
LPP200S24K

Mfr.:

Description:
Power Supplies - Chassis Mount 200W 24V 7.84A Low Profile, 60601-1, 62368-1

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
200 W
85 VAC to 264 VAC
1 Output
24 VDC
7.84 A
Open Frame
90 %
101.6 mm
50.8 mm
19.05 mm
LPP200
Brand: Advanced Energy / SL Power
Dimensions: 101.6 mm x 50.8 mm x 19.05 mm
Input Frequency: 47 Hz to 63 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Panel Mount
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Power - Forced Air: 15 kV
Product: Power Supplies
Factory Pack Quantity: 1
Type: AC-DC Supply
Unit Weight: 190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

LPP200 200W Low-Profile Open-Frame Power Supplies

Advanced Energy / SL Power LPP200 200W Low-Profile Open-Frame Power Supplies offer an 85VAC to 264VAC input voltage and three nominal main outputs of 12V, 24V, or 48V. These power supplies have a 2" x 4" x 0.75" form factor and feature various built-in protections, including output overvoltage, short circuit, and overload. Specifications include a 200W maximum output power rating, ±5% adjustment range, and a wide operating temperature range of -20°C to +70°C. Advanced Energy / SL Power LPP200 power supplies are suitable for various medical and industrial applications where space is limited.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
48
Expected 1/8/2027
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
109,70 € 109,70 €
103,96 € 519,80 €
101,00 € 1.010,00 €
84,97 € 2.124,25 €