3 920 080

Advanced Energy / Impac
324-3920080
3 920 080

Mfr.:

Description:
Temperature Sensors - Industrial Electrical connection cable for Series 320 (RS485), 8 pin, length: 25m

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Temperature Sensors - Industrial
320
Cables
Electrical Connection Cable for Series 320 (RS485)
Bulk
Brand: Advanced Energy / Impac
Cable Length: 25 m
Product Type: Industrial Temperature Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: Impac / Advanced Energy
Part # Aliases: 3920080
Unit Weight: 1,8 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544429000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
366,21 € 366,21 €
308,95 € 1.544,75 €
293,67 € 2.936,70 €
100 Quote