CmEC

Advanced Energy / Excelsys
324-CMEC
CmEC

Mfr.:

Description:
Modular Power Supplies – Modules 24v Bulk output CoolMod - 22.8V-25.2V / 600W (900W*) 3-slot module, conformal coat

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Modular Power Supplies – Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
1 Output
600 W
94 %
CoolX600
Brand: Advanced Energy / Excelsys
Height: 39.1 mm
Length: 215.9 mm
Product Type: Modular Power Supplies
Factory Pack Quantity: 10
Subcategory: Power Supplies
Width: 114.3 mm
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
218,34 € 218,34 €
204,90 € 1.024,50 €
193,32 € 1.933,20 €
189,60 € 3.792,00 €
189,55 € 9.477,50 €
100 Quote