NPS64-M

Advanced Energy / Artesyn
826-NPS64-M
NPS64-M

Mfr.:

Description:
Power Supplies - Chassis Mount 15V 4A 60W 2"x 4" Medical/ITE Approved

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
RoHS:  
60 W
90 VAC to 264 VAC, 127 VDC to 300 VDC
1 Output
15 VDC
4 A
Open Frame
Medical, Industrial
101.6 mm (4 in)
50.8 mm (2 in)
28.448 mm (1.12 in)
NPS60-M
Brand: Advanced Energy / Artesyn
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes, Regulated
Mounting Style: Chassis Mount
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 40
Subcategory: Power Supplies
Unit Weight: 118 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NPS60-M Power Supply

Advanced Energy / Artesyn NPS60-M Series Open Frame Power Supply has been expanded to include a 15V model, which can be adjusted by plus or minus 20% and deliver up to 4A. Advanced Energy / Artesyn NPS60-M Series is an Open Frame Power Supply providing up to 60W of power in a 2" x 4" x 1" frame and has a typical load efficiency of 87%. Advanced Energy / Artesyn NPS60-M has Medical and Information Technology Equipment (ITE) safety approvals and is ideal for light industrial and non patient-critical applications.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

NPS60-M Open Frame Power Supplies

Advanced Energy / Artesyn NPS60-M Open Frame Power Supplies provide up to 60W of power in a 2" x 4" x 1" frame and have a typical load efficiency of 87%. The single-output NPS60-M devices have Medical and Information Technology Equipment (ITE) safety approvals and are ideal for light industrial and nonpatient-critical applications. Advanced Energy / Artesyn NPS60-M power supplies feature a frequency range of 47Hz to 63Hz, an adjustment range of ±20% minimum, and are RoHS Compliant.

In Stock: 85

Stock:
85 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,56 € 43,56 €
38,18 € 190,90 €
37,60 € 376,00 €
37,22 € 930,50 €
37,21 € 1.488,40 €