ILS600-40-R

Advanced Energy / Artesyn
826-ILS600-40-R
ILS600-40-R

Mfr.:

Description:
Power Supplies - Rack Mount Intelligent Lab Power Supply 600W 400V w/rear O/P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Rack Mount
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
600 W
1 Output
400 V
ILS-R
Brand: Advanced Energy / Artesyn
Output Voltage-Channel 1: 400 V
Product: Bench Programmable Power Supplies
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

iLS600 & iLS600-R 600W Power Supplies

Advanced Energy / Artesyn iLS600 and iLS600-R 600W Power Supplies are programmable DC power supplies with a single output that offers output power to 600W. With 12-bit digital-to-analog and analog-to-digital converters embedded, the power supplies can accurately report voltage and current. The iLS600 and iLS600-R series provide convenient digital rotary controls for voltage and current adjustment, and the power supplies also come with front (iLS600) or rear (iLS600-R) ports that allow remote control via USB, Ethernet, and analog control inputs. The iLS600 series has front ports, while the iLS600-R series has rear ports. Advanced Energy / Artesyn iLS600 and iLS600-R Power Supplies are LXI certified.

Availability

Stock: