USB-C40-S-RA-BK-30-T/R

Adam Tech
737-USBC40SRABK30T
USB-C40-S-RA-BK-30-T/R

Mfr.:

Description:
USB Connectors CONNECTOR, USB CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: USB Connectors
RoHS:  
USB Type C Connectors
USB 4.0
USB 3.2 Gen 2
SMD/SMT
3 A to 7 A
5 V to 20 V
Straight
SMD/SMT
Reel
Cut Tape
Brand: Adam Tech
Contact Material: Copper Alloy
Contact Plating: Gold
Flammability Rating: UL94V-0
Insulation Resistance: 100 MOhms
Insulator Colour: Black
Maximum Operating Temperature: + 105
Minimum Operating Temperature: - 20 C
Product Type: USB Connectors
Shell Plating: Nickel
Factory Pack Quantity: 450
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 19

Stock:
19
Can Dispatch Immediately
On Order:
4.950
Expected 11/6/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,75 € 5,75 €
5,20 € 52,00 €
4,92 € 123,00 €
4,80 € 240,00 €
4,56 € 456,00 €
4,08 € 1.020,00 €
Full Reel (Order in multiples of 450)
3,83 € 1.723,50 €
3,36 € 3.024,00 €