SW-R1-4E-E-LR13-0

Adam Tech
737-SWR14EELR130
SW-R1-4E-E-LR13-0

Mfr.:

Description:
Rocker Switches Medium Rocker Switch, quick connect terminal .250in [6.35mm], red lighted actuator, rectangular DPDT ON-OFF-ON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Rocker Switches
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Rocker Switches
Mid-Sized Rocker Switch
Non-Illuminated
DPDT
ON - OFF - ON
20 A
125 VAC
Quick Connect
Concave
Panel Mount
Silver
Bulk
Brand: Adam Tech
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Rocker Switches
Series: R1
Factory Pack Quantity: 200
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,84 € 1,84 €
1,64 € 16,40 €
1,48 € 37,00 €
1,44 € 72,00 €
1,26 € 126,00 €
1,20 € 240,00 €
1,14 € 684,00 €
1,10 € 1.100,00 €
1,03 € 2.678,00 €