SW-PB2-2EZ-A-L1

Adam Tech
737-SW-PB2-2EZ-A-L1
SW-PB2-2EZ-A-L1

Mfr.:

Description:
Pushbutton Switches - Board Mount PLASTIC WATERPROOF SWITCH, LATCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Pushbutton Switches - Board Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
PB2
Non-Illuminated
SPDT
ON - ON
Round
3 A
250 VAC
Solder Lug
Silver
Copper
Brand: Adam Tech
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Packaging: Bulk
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 40
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509033
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,04 € 5,04 €
4,38 € 43,80 €
3,80 € 95,00 €
3,72 € 148,80 €
3,53 € 988,40 €
3,39 € 1.762,80 €
3,22 € 3.220,00 €
3,11 € 7.837,20 €