PLF-11B2-3A-Q-R5

Adam Tech
737-PLF11B23AQR5
PLF-11B2-3A-Q-R5

Mfr.:

Description:
AC Power Entry Modules Filtered Power Entry Module, Medical Grade, 115/250VAC 3A, dual fuse inlet, flange mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: AC Power Entry Modules
RoHS:  
Filtered Power Entry Modules
Not Switched
Filtered
Yes
3 A
115 VAC, 250 VAC
Panel Mount, Flange
Quick Connect
Medical Filters
PLF
Bulk
Brand: Adam Tech
Depth: 62 mm
Height: 33.5 mm
Inductance: 4 mH
Length: 44 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 150
Subcategory: Power Entry
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EMI/RFI Power Line Filters

Adam Tech EMI/RFI Power Line Filters prevent electromagnetic interference signals from reaching the input power line or the equipment. The filters offer flanged panel or chassis mount options with fused or switch versions. The power line filters are ideal for switching power supplies and medical applications. The Adam Tech EMI/RFI Power Line Filters operate with a 115VAC to 250VAC voltage range and a 1A to 20A current range. Other typical applications for power line filters include industrial, computer, networking, and test and measurement equipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,00 € 20,00 €
16,39 € 163,90 €
15,12 € 302,40 €
14,27 € 713,50 €
13,77 € 8.262,00 €
1.050 Quote