PCA-2FA-30-HL-3

Adam Tech
737-PCA-2FA-30-HL-3
PCA-2FA-30-HL-3

Mfr.:

Description:
FFC & FPC Connectors FPC/FFC CONNECTOR, ZIF TYPE, 1.0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: FFC & FPC Connectors
RoHS:  
Connectors
30 Position
1 mm
Solder Pin
Right Angle
Bottom Contact
Tin
500 mA
PCA
- 25 C
+ 85 C
Tube
Brand: Adam Tech
Contact Material: Phosphor Bronze
Flammability Rating: UL94 V-0
Insulation Resistance: 100 MOhms
Mounting Style: SMD/SMT
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 16
Subcategory: FFC & FPC Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690090
USHTS:
8536694051
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,10 € 1,10 €
0,955 € 9,55 €
0,869 € 21,73 €
0,841 € 94,19 €
0,793 € 203,01 €
0,755 € 386,56 €
0,723 € 1.816,18 €