MUSB-B5-S-VT-TSMT-CS1-10-PP-T/R

Adam Tech
737-BB5SVTTSMTCS110P
MUSB-B5-S-VT-TSMT-CS1-10-PP-T/R

Mfr.:

Description:
USB Connectors MINI USB, TYPE B, VERTICAL, THRO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: USB Connectors
RoHS:  
Mini USB Type B Connectors
Receptacle (Female)
Solder Pin
5 Contact
1 Port
2 A
Vertical
Through Hole
Reel
Cut Tape
Brand: Adam Tech
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: USB Connectors
Series: MUSB
Factory Pack Quantity: 600
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 127

Stock:
127
Can Dispatch Immediately
On Order:
6.000
Expected 10/9/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,28 € 1,28 €
1,09 € 10,90 €
0,98 € 24,50 €
0,929 € 92,90 €
0,877 € 219,25 €
Full Reel (Order in multiples of 600)
0,817 € 490,20 €
0,755 € 906,00 €
0,711 € 1.706,40 €
0,704 € 3.379,20 €