MSCCP-A1-06-SG-SW-T/R

Adam Tech
737-MSCCPA106SGSWT/R
MSCCP-A1-06-SG-SW-T/R

Mfr.:

Description:
SIMM Connectors MINI SIM CARD CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: SIMM Connectors
RoHS:  
8 Position
Gold
SMD/SMT
500 uA
MSCCP
Brand: Adam Tech
Contact Material: Copper Alloy
Packaging: Reel
Packaging: Cut Tape
Product: Micro SIM Card
Product Type: SIMM Connectors
Factory Pack Quantity: 1000
Subcategory: Memory Connectors & Sockets
Voltage Rating: 10 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.254

Stock:
1.254 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,33 € 2,33 €
1,99 € 19,90 €
1,77 € 44,25 €
1,69 € 169,00 €
1,58 € 395,00 €
1,51 € 755,00 €
Full Reel (Order in multiples of 1000)
1,42 € 1.420,00 €
1,36 € 2.720,00 €
1,23 € 6.150,00 €