MHSD-01Z-AM-PPR-T/R

Adam Tech
737-MHSD01ZAMPPRTR
MHSD-01Z-AM-PPR-T/R

Mfr.:

Description:
RF Connectors / Coaxial Connectors Mini FAKRA AM 1x1 +MQS 2Pin, Right Angle Plug, PCB

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
RF Connector
FAKRA
Plug (Pin)
50 Ohms
9 GHz
Solder
Right Angle
Standard
PCB Mount
IP69K
Body Style: Straight
Brand: Adam Tech
Contact Material: Brass
Contact Plating: Gold
Insulation Resistance: 1 GOhms
Mating Cycles: 25 Cycle
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: RF Connectors / Coaxial Connectors
Series: Mini FAKRA
Subcategory: RF Interconnects
Voltage Rating: 60 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FAKRA Connectors & Cable Assemblies

Adam Tech FAKRA Connectors and Cable Assemblies include Standard, Mini FAKRA, and High-Speed Data connectors, all embedded in color-coded plastic housings. The housings feature a locking mechanism with an audible click to confirm a connection. Adam Tech FAKRA Connectors and Cable Assemblies are used for board and cable mounting and are designed for use in automotive, autonomous driving, satellite radio, and GPS applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 600   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,91 € 1.146,00 €
1,66 € 1.660,00 €
1,60 € 4.000,00 €