IEC-B-2

Adam Tech
737-IEC-B-2
IEC-B-2

Mfr.:

Description:
AC Power Entry Modules .250" QUICK CON TERM FEMALE OUTLET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: AC Power Entry Modules
RoHS:  
Outlets
Not Switched
Not Filtered
No
15 A
250 VAC
Panel Mount
Quick Connect
Female Outlet
Bulk
Brand: Adam Tech
Contact Plating: Nickel
Housing Material: Polycarbonate (PC)
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 60
Subcategory: Power Entry
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
USHTS:
8536694030
MXHTS:
85366999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1200   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,82 € 984,00 €
0,807 € 2.033,64 €
0,789 € 3.976,56 €