IEC-A-2

Adam Tech
737-IEC-A-2
IEC-A-2

Mfr.:

Description:
AC Power Entry Modules AC MALE INLET IEC .250" CON SCREW MNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Filtered
15 A
250 VAC
Panel Mount
Solder
IEC-320 C-14
IEC
Tray
Brand: Adam Tech
Contact Plating: Nickel
Flammability Rating: UL94 V-0
Housing Material: Polycarbonate (PC)
Product Type: AC Power Entry Modules
Factory Pack Quantity: 80
Subcategory: Power Entry
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.272
Expected 8/5/2026
9.040
3.760
Expected 9/25/2026
5.280
Expected 12/11/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,19 € 1,19 €
1,01 € 10,10 €
0,92 € 23,00 €
0,86 € 68,80 €
0,802 € 192,48 €
0,741 € 414,96 €
0,68 € 707,20 €
0,637 € 1.630,72 €
0,62 € 3.124,80 €