ICS-314-T

Adam Tech
737-ICS-314-T
ICS-314-T

Mfr.:

Description:
IC & Component Sockets 14P / .300"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: IC & Component Sockets
RoHS:  
IC Sockets
14 Position
2 Row
DIP Socket
2.54 mm
Solder Pin
Tin
7.62 mm
- 55 C
+ 105 C
ICM
Tube
Brand: Adam Tech
Flammability Rating: UL94 V-0
Mounting Style: Through Hole
Product Type: IC & Component Sockets
Factory Pack Quantity: 34
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85369099
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3.129

Stock:
3.129
Can Dispatch Immediately
On Order:
13.600
Expected 8/21/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,224 € 0,22 €
0,173 € 1,73 €
0,143 € 3,58 €
0,127 € 12,95 €
0,109 € 29,65 €
0,092 € 93,84 €
0,083 € 208,83 €
0,081 € 407,59 €
0,077 € 772,31 €