HST-02-WT-4

Adam Tech
737-HST-02-WT-4
HST-02-WT-4

Mfr.:

Description:
Heat Shrink Tubing & Sleeves HEAT SHRINK 1.5MM DIA WHITE 4' 2

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Heat Shrink Tubing
White
Polyolefin (PO)
1.219 m (4 ft)
1.5 mm (0.059 in)
0.8 mm (0.031 in)
2:1
HST
Bulk
Brand: Adam Tech
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 163
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 701

Stock:
701 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,335 € 0,34 €
0,231 € 2,31 €
0,219 € 5,48 €
0,207 € 10,35 €
0,20 € 20,00 €
0,174 € 43,50 €
0,172 € 84,11 €