3677

Adafruit
485-3677
3677

Mfr.:

Description:
Development Boards & Kits - AVR Adafruit Itsy Bitsy 32u4 - 5V 16MHz

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Development Boards & Kits - AVR
RoHS:  
Development Boards
AVR
ATmega32U4
Brand: Adafruit
Data Bus Width: 8 bit
Dimensions: 35 mm x 18 mm x 4.1 mm
Interface Type: GPIO, I2C, SPI, USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 2,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CNHTS:
8543709990
USHTS:
8471500150
MXHTS:
90303101
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Itsy Bitsy 32u4

Adafruit Itsy Bitsy 32u4 are Arduino-compatible microcontroller boards based on the low-power Microchip Technology ATmega32U4 8-bit MCU. These microcontroller boards are available in 3V, 8MHz, and 5V, 16MHz versions and have six power pins, six analog and digital pins, and 17 digital pins. The Itsy Bitsy 32u4 features USB uploading and debugging, a micro-USB jack for power, onboard red LED pin, 23 GPIOs, and a reset button. The 3V version has two special pins, the VHigh pin that drives NeoPixels and a digital pin connected to a level shifter with a high logic output. The 5V version features an onboard 5.0V power regulator with 150mA output capability and ultra-low dropout. 

In Stock: 129

Stock:
129 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,56 € 8,56 €