362

Adafruit
485-362
362

Mfr.:

Description:
NFC/RFID Development Tools 13.56MHz RFID/NFC Sticker - Classic 1K

Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: NFC/RFID Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
RFID/NFC Stickers
PN532 NFC/RFID Breakout Board, Adafruit NFC/RFID Shield
S50
RFID
Brand: Adafruit
Description/Function: MiFare classic sticker
Dimensions: 41 mm x 24 mm x 0.2 mm
Frequency: 13.56 MHz
Product Type: NFC/RFID Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 4,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8523520090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: