3051 4

APM HEXSEAL
608-30514
3051 4

Mfr.:

Description:
Switch Fixings PUSHBUTTON BOOT, BACK PANEL MOUNT, SILICONE, CLEAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
APM HEXSEAL
Product Category: Switch Fixings
Hardware
Boot
Pushbutton Switches
Multiple Series
Brand: APM HEXSEAL
Color: Clear
Material: Silicone
Maximum Operating Temperature: + 204 C
Minimum Operating Temperature: - 75 C
Mounting Style: Threaded
Product Type: Switch Hardware
Factory Pack Quantity: 10
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,97 € 5,97 €
5,68 € 56,80 €
5,67 € 170,10 €
5,59 € 279,50 €
5,50 € 550,00 €
5,09 € 1.272,50 €