ACD-50NAV

AMPROBE
569-ACD-50NAV
ACD-50NAV

Mfr.:

Description:
Clamp Multimeters & Accessories CAT IV Navigator Clamp On Meter

Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
AMPROBE
Product Category: Clamp Multimeters & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Clamp Multimeters
Navigator Clamp-On Meter
+/- 1.5 %
10000
Auto
10000 Count
True RMS
Brand: AMPROBE
Data Hold: Data Hold
Frequency: 20 Hz to 10 kHz
Maximum AC Current: 600 A
Product Type: Multimeters
Safety Rating: CAT IV 600 V, CAT III 1000 V
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage: 1 kVAC, 1 kVDC
Part # Aliases: 3729945
Unit Weight: 381,018 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030390000
USHTS:
9030390100
ECCN:
3A992
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: