XCV300-4FG456I

AMD / Xilinx
Not Assigned
XCV300-4FG456I

Mfr.:

Description:
FPGA - Field Programmable Gate Array

Lifecycle:
Obsolete

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
XCV300
6912 LE
3072 ALM
64 kbit
312 I/O
2.5 V
2.5 V
- 40 C
+ 100 C
SMD/SMT
FBGA-456
Brand: AMD / Xilinx
Embedded Block RAM - EBR: 65536 bit
Maximum Operating Frequency: 200 MHz
Number of Gates: 322970
Number of Logic Array Blocks - LABs: 1536 LAB
Operating Supply Voltage: 2.5 V
Product Type: FPGA - Field Programmable Gate Array
Subcategory: Programmable Logic ICs
Tradename: Virtex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000

Availability

Stock:
Not Available