XC7A75T-1CS324I

AMD / Xilinx
217-XC7A75T-1CS324I
XC7A75T-1CS324I

Mfr.:

Description:
FPGA - Field Programmable Gate Array XC7A75T-1CS324I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
XC7A75T
75520 LE
11800 ALM
3.69 kbit
210 I/O
1 V
1 V
- 40 C
+ 100 C
6.25 Gb/s
SMD/SMT
CSBGA-324
Brand: AMD / Xilinx
Distributed RAM: 892 kbit
Embedded Block RAM - EBR: 3780 kbit
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 5900 LAB
Operating Supply Voltage: 1 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 126
Subcategory: Programmable Logic ICs
Tradename: Artix
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542310060
ECCN:
3A991.d
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Artix®-7 FPGAs

Xilinx Artix®-7 FPGAs deliver a cost-optimised performance in categories including logic, signal processing, embedded memory, LVDS I/O, memory interfaces, and in particular, transceivers. The Artix-7 FPGAs are ideal for cost-sensitive applications that need high-end features.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
206,47 € 206,47 €
176,58 € 1.765,80 €
176,15 € 4.403,75 €