XC4VFX20-11FF672C

AMD / Xilinx
217-C4VFX20-11FF672C
XC4VFX20-11FF672C

Mfr.:

Description:
FPGA - Field Programmable Gate Array XC4VFX20-11FF672C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
XC4VFX20
19224 LE
8544 ALM
1.2 Mbit
320 I/O
1.2 V
1.2 V
0 C
+ 85 C
6.5 Gb/s
8 Transceiver
SMD/SMT
FBGA-672
Brand: AMD / Xilinx
Distributed RAM: 134 kbit
Embedded Block RAM - EBR: 1224 kbit
Maximum Operating Frequency: 500 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 2136 LAB
Operating Supply Voltage: 1.2 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 40
Subcategory: Programmable Logic ICs
Tradename: Virtex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542310060
ECCN:
3A991.d
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
663,52 € 663,52 €
633,62 € 6.336,20 €