XC3S500E-4FG320I

AMD / Xilinx
217-XC3S500E-4FG320I
XC3S500E-4FG320I

Mfr.:

Description:
FPGA - Field Programmable Gate Array XC3S500E-4FG320I

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
XC3S500E
10476 LE
4656 ALM
360 kbit
232 I/O
1.14 V
1.26 V
- 40 C
+ 100 C
SMD/SMT
FBGA-320
Brand: AMD / Xilinx
Distributed RAM: 73 kbit
Embedded Block RAM - EBR: 360 kbit
Maximum Operating Frequency: 300 MHz
Moisture Sensitive: Yes
Number of Gates: 500000
Operating Supply Voltage: 1.2 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 84
Subcategory: Programmable Logic ICs
Tradename: Spartan
Unit Weight: 381,640 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542310060
ECCN:
3A991.d
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
191,65 € 191,65 €
163,15 € 1.631,50 €
156,04 € 3.901,00 €

Similar Product

Lattice LFE5U-12F-7BG381I
Lattice
FPGA - Field Programmable Gate Array Lattice ECP5 ; 12k LUTs; 1.1V