XC2VP7-5FF672C

AMD / Xilinx
217-XC2VP7-5FF672C
XC2VP7-5FF672C

Mfr.:

Description:
FPGA - Field Programmable Gate Array 11088 LOGIC CELLS 8 ROCKET IOS 1 POWER PC 405

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
XC2VP7
11088 LE
4928 ALM
792 kbit
396 I/O
1.425 V
1.575 V
0 C
+ 85 C
4.25 Gb/s
8 Transceiver
SMD/SMT
FBGA-672
Brand: AMD / Xilinx
Distributed RAM: 154 kbit
Embedded Block RAM - EBR: 792 kbit
Maximum Operating Frequency: 300 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 1232 LAB
Operating Supply Voltage: 1.5 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 40
Subcategory: Programmable Logic ICs
Tradename: Virtex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542310060
ECCN:
3A991.d
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Quantities greater than 35 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.408,25 € 1.408,25 €